Технически документи
Спецификации
Brand
MurataInductance
0.15 μH
Maximum dc Current
160mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
1500mΩ
Series
LQW18A
Maximum Self Resonant Frequency
1.4GHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Страна на произход
Malaysia
Детайли за продукта
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
€ 229,08
€ 0,057 Each (On a Reel of 4000) (ex VAT)
4000
€ 229,08
€ 0,057 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
4000 - 4000 | € 0,057 | € 229,08 |
8000 - 16000 | € 0,056 | € 224,41 |
20000+ | € 0,053 | € 210,38 |
Технически документи
Спецификации
Brand
MurataInductance
0.15 μH
Maximum dc Current
160mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
1500mΩ
Series
LQW18A
Maximum Self Resonant Frequency
1.4GHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
32
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Страна на произход
Malaysia
Детайли за продукта
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.