Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata, LQW18A_00, 0603 Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16

Номер на артикул на RS: 792-6495Марка: Murata№ по каталога на производителя: LQW18AN2N2D00D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

700mA

Package/Case

0603

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.5nH

Maximum DC Resistance

49mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

6000GHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 0,93

€ 0,093 Each (In a Bag of 10) (ex VAT)

Murata, LQW18A_00, 0603 Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16
Изберете тип опаковка

€ 0,93

€ 0,093 Each (In a Bag of 10) (ex VAT)

Murata, LQW18A_00, 0603 Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

700mA

Package/Case

0603

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.5nH

Maximum DC Resistance

49mΩ

Series

LQW18A_00

Maximum Self Resonant Frequency

6000GHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от