Murata, LQW18AN, 1608 Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±5% Wire-Wound 640mA Idc Q:42

Номер на артикул на RS: 871-2041Марка: Murata№ по каталога на производителя: LQW18AN22NJ10D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

0.022 μH

Maximum dc Current

640mA

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

99mΩ

Series

LQW18AN

Core Material

Ceramic

Maximum Self Resonant Frequency

Minimum of 3200MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

42

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,07

€ 0,083 Each (In a Bag of 25) (ex VAT)

Murata, LQW18AN, 1608 Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±5% Wire-Wound 640mA Idc Q:42

€ 2,07

€ 0,083 Each (In a Bag of 25) (ex VAT)

Murata, LQW18AN, 1608 Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±5% Wire-Wound 640mA Idc Q:42
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Inductance

0.022 μH

Maximum dc Current

640mA

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

99mΩ

Series

LQW18AN

Core Material

Ceramic

Maximum Self Resonant Frequency

Minimum of 3200MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

42

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от