Технически документи
Спецификации
Brand
MurataInductance
22 nH
Maximum dc Current
500mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
170mΩ
Series
LQW18A_00
Maximum Self Resonant Frequency
4.6GHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
€ 37,44
€ 0,075 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 37,44
€ 0,075 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 990 | € 0,075 | € 0,75 |
1000 - 1990 | € 0,07 | € 0,70 |
2000 - 4990 | € 0,065 | € 0,65 |
5000+ | € 0,057 | € 0,57 |
Технически документи
Спецификации
Brand
MurataInductance
22 nH
Maximum dc Current
500mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±2%
Maximum DC Resistance
170mΩ
Series
LQW18A_00
Maximum Self Resonant Frequency
4.6GHz
Minimum Quality Factor
40
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Детайли за продукта
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.