Технически документи
Спецификации
Brand
MurataInductance
7.5 nH
Maximum dc Current
570mA
Package/Case
0402
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Shielded
No
Tolerance
±2%
Maximum DC Resistance
130mΩ
Series
LQW15AN_00
Core Material
Ferrite
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
€ 1,12
€ 0,112 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 1,12
€ 0,112 Each (In a Bag of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 0,112 | € 1,12 |
50 - 90 | € 0,106 | € 1,06 |
100 - 190 | € 0,101 | € 1,00 |
200 - 490 | € 0,091 | € 0,91 |
500+ | € 0,083 | € 0,83 |
Технически документи
Спецификации
Brand
MurataInductance
7.5 nH
Maximum dc Current
570mA
Package/Case
0402
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Shielded
No
Tolerance
±2%
Maximum DC Resistance
130mΩ
Series
LQW15AN_00
Core Material
Ferrite
Maximum Self Resonant Frequency
6GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.