Технически документи
Спецификации
Brand
MurataInductance
47 nH
Maximum dc Current
210mA
Package/Case
0402
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
1.08Ω
Series
LQW15AN_00
Core Material
Ferrite
Maximum Self Resonant Frequency
2.9GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
€ 0,32
€ 0,032 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 0,32
€ 0,032 Each (In a Bag of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 0,032 | € 0,32 |
50 - 90 | € 0,027 | € 0,27 |
100 - 490 | € 0,023 | € 0,23 |
500 - 1990 | € 0,02 | € 0,20 |
2000+ | € 0,019 | € 0,19 |
Технически документи
Спецификации
Brand
MurataInductance
47 nH
Maximum dc Current
210mA
Package/Case
0402
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Tolerance
±5%
Maximum DC Resistance
1.08Ω
Series
LQW15AN_00
Core Material
Ferrite
Maximum Self Resonant Frequency
2.9GHz
Minimum Quality Factor
25
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Страна на произход
Japan
Детайли за продукта
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.