Murata, LQW15A_00, 0402 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 12 nH ±2% Wire-Wound 500mA

Номер на артикул на RS: 167-4829Марка: Murata№ по каталога на производителя: LQW15AN12NG00D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

12 nH

Maximum dc Current

500mA

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±2%

Maximum DC Resistance

140mΩ

Series

LQW15A_00

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

5.5GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 327,26

€ 0,033 Each (On a Reel of 10000) (ex VAT)

Murata, LQW15A_00, 0402 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 12 nH ±2% Wire-Wound 500mA

€ 327,26

€ 0,033 Each (On a Reel of 10000) (ex VAT)

Murata, LQW15A_00, 0402 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 12 nH ±2% Wire-Wound 500mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10000 - 10000€ 0,033€ 327,26
20000+€ 0,032€ 315,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Inductance

12 nH

Maximum dc Current

500mA

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±2%

Maximum DC Resistance

140mΩ

Series

LQW15A_00

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

5.5GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

30

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more