Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc

Номер на артикул на RS: 786-7131Марка: Murata№ по каталога на производителя: LQM2HPN4R7MG0L
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

4.7 μH

Maximum dc Current

1.1A

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Tolerance

±20%

Maximum DC Resistance

138mΩ

Series

LQM2HP_G0

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes

Surface mount inductors with ferrite core
High curent rating
Low DC resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,92

€ 0,192 Each (In a Bag of 10) (ex VAT)

Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
Изберете тип опаковка

€ 1,92

€ 0,192 Each (In a Bag of 10) (ex VAT)

Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20% Multilayer 1.1A Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 0,192€ 1,92
50 - 90€ 0,164€ 1,64
100 - 240€ 0,143€ 1,43
250 - 990€ 0,124€ 1,24
1000+€ 0,115€ 1,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Inductance

4.7 μH

Maximum dc Current

1.1A

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Tolerance

±20%

Maximum DC Resistance

138mΩ

Series

LQM2HP_G0

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes

Surface mount inductors with ferrite core
High curent rating
Low DC resistance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more