Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 150mA Idc Q:8

Номер на артикул на RS: 105-445Марка: Murata№ по каталога на производителя: LQG15HSR10J02D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

100 nH

Maximum dc Current

150mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1.25Ω

Series

LQG15HS

Maximum Self Resonant Frequency

600MHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 250) (ex VAT)

Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 150mA Idc Q:8

P.O.A.

Each (In a Bag of 250) (ex VAT)

Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 150mA Idc Q:8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Inductance

100 nH

Maximum dc Current

150mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1.25Ω

Series

LQG15HS

Maximum Self Resonant Frequency

600MHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от