Murata, LQG15HS, 1005 Wire-wound SMD Inductor 2.2 nH ±0.3nH Wire-Wound 300mA Idc Q:8

Номер на артикул на RS: 811-9650Марка: Murata№ по каталога на производителя: LQG15HS2N2S02D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

120mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

8

Minimum Operating Temperature

-55°C

Детайли за продукта

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Inductor SMD 0402 2.2nH 300mA
P.O.A.Each (In a Bag of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,85

€ 0,018 Each (In a Bag of 100) (ex VAT)

Murata, LQG15HS, 1005 Wire-wound SMD Inductor 2.2 nH ±0.3nH Wire-Wound 300mA Idc Q:8
Изберете тип опаковка

€ 1,85

€ 0,018 Each (In a Bag of 100) (ex VAT)

Murata, LQG15HS, 1005 Wire-wound SMD Inductor 2.2 nH ±0.3nH Wire-Wound 300mA Idc Q:8
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Inductor SMD 0402 2.2nH 300mA
P.O.A.Each (In a Bag of 250) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

120mΩ

Series

LQG15HS

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

8

Minimum Operating Temperature

-55°C

Детайли за продукта

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Inductor SMD 0402 2.2nH 300mA
P.O.A.Each (In a Bag of 250) (ex VAT)