Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata, LQG15HN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 4.7 nH ±0.3nH Multilayer 300mA Idc Q:8

Номер на артикул на RS: 124-8159PМарка: Murata№ по каталога на производителя: LQG15HN4N7S02D
brand-logo

Технически документи

Спецификации

Brand

Murata

Inductance

4.7 nH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

230mΩ

Series

LQG15HN

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 6000MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQG15HN Series High Frequency Chip Inductors

LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,67

€ 0,027 Each (Supplied on a Reel) (ex VAT)

Murata, LQG15HN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 4.7 nH ±0.3nH Multilayer 300mA Idc Q:8
Изберете тип опаковка

€ 13,67

€ 0,027 Each (Supplied on a Reel) (ex VAT)

Murata, LQG15HN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 4.7 nH ±0.3nH Multilayer 300mA Idc Q:8
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Inductance

4.7 nH

Maximum dc Current

300mA

Package/Case

1005

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

230mΩ

Series

LQG15HN

Core Material

Non-Magnetic Ceramic

Maximum Self Resonant Frequency

Minimum of 6000MHz

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Страна на произход

Japan

Детайли за продукта

Murata 0402 LQG15HN Series High Frequency Chip Inductors

LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more