Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Номер на артикул на RS: 619-8018Марка: Murata№ по каталога на производителя: LLA215R71E103MA14L
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

LLx

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

Murata LLx Series

Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Информацията за складовите наличности временно не е налична.

€ 1,41

€ 0,056 Each (In a Pack of 25) (ex VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

€ 1,41

€ 0,056 Each (In a Pack of 25) (ex VAT)

Murata 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

LLx

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

Murata LLx Series

Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.