Murata 100μF MLCC, 6.3V dc V, ±20% , SMD

Номер на артикул на RS: 106-791Марка: Murata№ по каталога на производителя: GRM32ER60J107ME20L
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,865Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Murata 100μF MLCC, 6.3V dc V, ±20% , SMD

P.O.A.

Murata 100μF MLCC, 6.3V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,865Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Страна на произход

Japan

Детайли за продукта

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,865Each (In a Pack of 5) (ex VAT)