Murata 220nF MLCC, 250V dc V, ±10% , SMD

Номер на артикул на RS: 169-6235Марка: Murata№ по каталога на производителя: GRM32DR72E224KW01L
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

220nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 288,69

€ 0,289 Each (On a Reel of 1000) (ex VAT)

Murata 220nF MLCC, 250V dc V, ±10% , SMD

€ 288,69

€ 0,289 Each (On a Reel of 1000) (ex VAT)

Murata 220nF MLCC, 250V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,289€ 288,69
2000+€ 0,245€ 245,45
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Capacitance

220nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Може да се интересувате от