Murata 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Номер на артикул на RS: 820-2850Марка: Murata№ по каталога на производителя: GRM31CR60J107ME39K
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,99Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,99Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

Може да се интересувате от
KEMET 100μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
€ 0,99Each (In a Pack of 5) (ex VAT)
Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 2) (ex VAT)