Murata 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Номер на артикул на RS: 169-6180Марка: Murata№ по каталога на производителя: GRM31A5C2J101JW01D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range

Информацията за складовите наличности временно не е налична.

€ 385,07

€ 0,096 Each (On a Reel of 4000) (ex VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

€ 385,07

€ 0,096 Each (On a Reel of 4000) (ex VAT)

Murata 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Murata

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Murata GRM 1206 C0G and U2J Series

Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range