Murata 4.7μF MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 846-7329Марка: Murata№ по каталога на производителя: GRM319R61H475KA12D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Детайли за продукта

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,06Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata 4.7μF MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,06Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

Детайли за продукта

Murata GRM 1206 X5R and X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

1206 Range

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,06Each (In a Pack of 100) (ex VAT)