Murata 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Номер на артикул на RS: 885-1786Марка: Murata№ по каталога на производителя: GRM21BR61A476ME15L
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

47µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,185Each (On a Reel of 2000) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,484Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,185Each (On a Reel of 2000) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,484Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

47µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,185Each (On a Reel of 2000) (ex VAT)
TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
€ 0,484Each (In a Pack of 5) (ex VAT)