Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Номер на артикул на RS: 885-1645Марка: Murata№ по каталога на производителя: GRM2162C2A102JA01D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

1nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0805 CH Dielectric

GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These will be best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Информацията за складовите наличности временно не е налична.

€ 5,38

€ 0,054 Each (In a Pack of 100) (ex VAT)

Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Изберете тип опаковка

€ 5,38

€ 0,054 Each (In a Pack of 100) (ex VAT)

Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,054€ 5,38
1000 - 2400€ 0,05€ 5,03
2500 - 4900€ 0,048€ 4,79
5000 - 9900€ 0,046€ 4,56
10000+€ 0,043€ 4,32

Технически документи

Спецификации

Brand

Murata

Capacitance

1nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0805 CH Dielectric

GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These will be best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.