Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 220nF MLCC, 25V dc V, ±10% , SMD

Номер на артикул на RS: 624-2496Марка: Murata№ по каталога на производителя: GRM188R71E224KA88D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Murata GRM 0603 X7R Dielectric

Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:

Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity

Може да се интересувате от
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0,028Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 220nF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

Murata 220nF MLCC, 25V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0,028Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Murata GRM 0603 X7R Dielectric

Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Features & Benefits:

Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity

Може да се интересувате от
KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
€ 0,028Each (In a Pack of 25) (ex VAT)