Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Номер на артикул на RS: 815-1377Марка: Murata№ по каталога на производителя: GRM188R61E106MA73DDistrelec Article No.: 16576829
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Детайли за продукта

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Може да се интересувате от
Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0,12Each (In a Pack of 25) (ex VAT)

€ 3,69

€ 0,148 Each (In a Pack of 25) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Изберете тип опаковка

€ 3,69

€ 0,148 Each (In a Pack of 25) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,148€ 3,69
100 - 225€ 0,137€ 3,44
250 - 475€ 0,127€ 3,18
500 - 1225€ 0,12€ 3,01
1250+€ 0,11€ 2,75
Може да се интересувате от
Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0,12Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Детайли за продукта

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Може да се интересувате от
Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
€ 0,12Each (In a Pack of 25) (ex VAT)