Murata 10μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Номер на артикул на RS: 169-4054Марка: Murata№ по каталога на производителя: GRM188R60G106ME47D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

10µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Murata

Capacitance

10µF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment