Murata 47pF MLCC, 50V dc V, ±5% , SMD

Номер на артикул на RS: 545-4121Марка: Murata№ по каталога на производителя: GRM1885C1H470JA01D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,069Each (In a Pack of 25) (ex VAT)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 47pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 47pF MLCC, 50V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,069Each (In a Pack of 25) (ex VAT)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,069Each (In a Pack of 25) (ex VAT)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,004Each (On a Reel of 500) (ex VAT)