Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Технически документи
Спецификации
Brand
MurataCapacitance
4.7µF
Voltage
6.3V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
€ 2,34
€ 0,047 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 2,34
€ 0,047 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,047 | € 2,34 |
250 - 450 | € 0,043 | € 2,16 |
500 - 950 | € 0,04 | € 1,99 |
1000 - 2450 | € 0,037 | € 1,87 |
2500+ | € 0,033 | € 1,64 |
Технически документи
Спецификации
Brand
MurataCapacitance
4.7µF
Voltage
6.3V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity