Технически документи
Спецификации
Brand
MurataCapacitance
56pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Детайли за продукта
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
P.O.A.
Each (In a Pack of 200) (ex VAT)
Стандарт
200
P.O.A.
Each (In a Pack of 200) (ex VAT)
Стандарт
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MurataCapacitance
56pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
PRICED TO CLEAR
Yes
Детайли за продукта
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes