Murata 0.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Номер на артикул на RS: 820-2702Марка: Murata№ по каталога на производителя: GRM0335C1HR30BA01D
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

0.3pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range

€ 0,58

€ 0,001 Each (On a Reel of 500) (ex VAT)

Murata 0.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

€ 0,58

€ 0,001 Each (On a Reel of 500) (ex VAT)

Murata 0.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
500 - 4500€ 0,001€ 0,58
5000 - 12000€ 0,001€ 0,58
12500 - 49500€ 0,001€ 0,58
50000+€ 0,001€ 0,58

Технически документи

Спецификации

Brand

Murata

Capacitance

0.3pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range