Технически документи
Спецификации
Brand
MurataCapacitance
22pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
€ 2,29
€ 0,005 Each (On a Reel of 500) (ex VAT)
Стандарт
500
€ 2,29
€ 0,005 Each (On a Reel of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
500
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Ролка |
|---|---|---|
| 500 - 4500 | € 0,005 | € 2,29 |
| 5000 - 12000 | € 0,003 | € 1,72 |
| 12500 - 49500 | € 0,003 | € 1,72 |
| 50000+ | € 0,003 | € 1,72 |
Технически документи
Спецификации
Brand
MurataCapacitance
22pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Детайли за продукта
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
