Технически документи
Спецификации
Brand
MurataCapacitance
100pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.7mm
Length
1.6mm
Depth
0.8mm
Height
0.7mm
Series
GQM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Страна на произход
Japan
€ 589,50
€ 0,147 Each (On a Reel of 4000) (ex VAT)
4000
€ 589,50
€ 0,147 Each (On a Reel of 4000) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MurataCapacitance
100pF
Voltage
250V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.7mm
Length
1.6mm
Depth
0.8mm
Height
0.7mm
Series
GQM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Страна на произход
Japan