Технически документи
Спецификации
Brand
MurataCapacitance
0.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
€ 315,58
€ 0,032 Each (On a Reel of 10000) (ex VAT)
10000
€ 315,58
€ 0,032 Each (On a Reel of 10000) (ex VAT)
10000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
10000 - 10000 | € 0,032 | € 315,58 |
20000 - 20000 | € 0,029 | € 292,20 |
30000+ | € 0,028 | € 280,51 |
Технически документи
Спецификации
Brand
MurataCapacitance
0.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C