Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 200 mA Common Mode Choke 3Ω

Номер на артикул на RS: 188-8801PМарка: Murata№ по каталога на производителя: DLW5AHN402SQ2L
brand-logo

Технически документи

Спецификации

Brand

Murata

Series

DLW5AH/5BS

Impedance

4000 Ω

Test Frequency

100 MHz

DC Resistance

Maximum Current

200 mA

Dimensions

5 x 3.6 x 4.3mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

Surface Mount

Termination Style

Surface Mount

Package/Case

2014

Height

4.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

3.6mm

Length

5mm

Детайли за продукта

Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes

DLW5AH/5BS series high performance wirewound chip common mode choke coil

High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied

Applications

DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers

Murata SMD Common Mode Chokes

Може да се интересувате от
TDK, Signal Filter
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,82

€ 2,282 Each (Supplied on a Reel) (ex VAT)

Murata 200 mA Common Mode Choke 3Ω
Изберете тип опаковка

€ 22,82

€ 2,282 Each (Supplied on a Reel) (ex VAT)

Murata 200 mA Common Mode Choke 3Ω
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
TDK, Signal Filter
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Series

DLW5AH/5BS

Impedance

4000 Ω

Test Frequency

100 MHz

DC Resistance

Maximum Current

200 mA

Dimensions

5 x 3.6 x 4.3mm

Operating Temperature Range

-25°C → +85°C

Mounting Type

Surface Mount

Termination Style

Surface Mount

Package/Case

2014

Height

4.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

3.6mm

Length

5mm

Детайли за продукта

Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes

DLW5AH/5BS series high performance wirewound chip common mode choke coil

High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied

Applications

DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers

Murata SMD Common Mode Chokes

Може да се интересувате от
TDK, Signal Filter
P.O.A.Each (Supplied on a Reel) (ex VAT)