Технически документи
Спецификации
Brand
MurataSeries
DLW
Impedance
90 Ω
Test Frequency
100 MHz
DC Resistance
0.41Ω
Maximum Current
280 mA
Dimensions
2 x 1.2 x 1.2mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0805 (2012M)
Depth
1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
2mm
Height
1.2mm
Страна на произход
Japan
Детайли за продукта
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
€ 497,08
€ 0,249 Each (On a Reel of 2000) (ex VAT)
2000
€ 497,08
€ 0,249 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
2000 - 2000 | € 0,249 | € 497,08 |
4000+ | € 0,212 | € 423,10 |
Технически документи
Спецификации
Brand
MurataSeries
DLW
Impedance
90 Ω
Test Frequency
100 MHz
DC Resistance
0.41Ω
Maximum Current
280 mA
Dimensions
2 x 1.2 x 1.2mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0805 (2012M)
Depth
1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
2mm
Height
1.2mm
Страна на произход
Japan
Детайли за продукта
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras