Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc

Номер на артикул на RS: 724-1661Марка: Murata№ по каталога на производителя: DLW21HN900SQ2LDistrelec Article No.: 30373186
brand-logo

Технически документи

Спецификации

Brand

Murata

Maximum dc Current

330mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Tolerance

±25%

Maximum DC Resistance

350mΩ

Series

DLW21S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0805 DLW21S Series SMD Common Mode Chokes

The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.

Applications

USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,78

€ 0,278 Each (In a Pack of 10) (ex VAT)

Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
Изберете тип опаковка

€ 2,78

€ 0,278 Each (In a Pack of 10) (ex VAT)

Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 490€ 0,278€ 2,78
500 - 990€ 0,201€ 2,01
1000 - 1990€ 0,192€ 1,92
2000 - 4990€ 0,182€ 1,82
5000+€ 0,172€ 1,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Maximum dc Current

330mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Tolerance

±25%

Maximum DC Resistance

350mΩ

Series

DLW21S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Страна на произход

Japan

Детайли за продукта

Murata 0805 DLW21S Series SMD Common Mode Chokes

The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.

Applications

USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от