Murata Single Layer Ceramic Capacitor SLCC 4.7nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max

Номер на артикул на RS: 117-394Марка: Murata№ по каталога на производителя: DEBE33F472ZN3A
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

4.7nF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

E

Length

13mm

Depth

6mm

Temperature Coefficient

-55 → +20%

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 4.7nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Murata Single Layer Ceramic Capacitor SLCC 4.7nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Capacitance

4.7nF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

E

Length

13mm

Depth

6mm

Temperature Coefficient

-55 → +20%

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Tolerance Plus

+80%

Terminal Type

Through Hole

Tolerance Minus

-20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от