Murata Ceramic Single Layer Capacitor 22pF 1kV dc ±5% SL(JIS) Dielectric, DEA, Through Hole +125°C Max Op. Temp.

Номер на артикул на RS: 846-7224Марка: Murata№ по каталога на производителя: DEA1X3A220JP2A
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

22pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL(JIS)

Diameter

4.5mm

Length

4mm

Dimensions

4.5 (Dia.) x 4mm

Temperature Coefficient

+350 → -100ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Ceramic Single Layer Capacitor 22pF 1kV dc ±5% SL(JIS) Dielectric, DEA, Through Hole +125°C Max Op. Temp.
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Murata Ceramic Single Layer Capacitor 22pF 1kV dc ±5% SL(JIS) Dielectric, DEA, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Capacitance

22pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL(JIS)

Diameter

4.5mm

Length

4mm

Dimensions

4.5 (Dia.) x 4mm

Temperature Coefficient

+350 → -100ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от