Murata Single Layer Ceramic Capacitor (SLCC) 10nF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac ±20% E(JIS) Dielectric,

Номер на артикул на RS: 172-7012Марка: Murata№ по каталога на производителя: DE2E3SA103MA3BY02FDistrelec Article No.: 30424090
brand-logo

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±20%

Dielectric

E(JIS)

Diameter

17mm

Depth

6mm

Dimensions

17 Dia. x 45mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Axial

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,93

€ 0,459 Each (In a Box of 100) (ex VAT)

Murata Single Layer Ceramic Capacitor (SLCC) 10nF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac ±20% E(JIS) Dielectric,

€ 45,93

€ 0,459 Each (In a Box of 100) (ex VAT)

Murata Single Layer Ceramic Capacitor (SLCC) 10nF 1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac ±20% E(JIS) Dielectric,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 200€ 0,459€ 45,93
300+€ 0,373€ 37,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Capacitance

10nF

Voltage

1 kV dc, 400 (Y2) Vrms ac, 440 (X1) Vrms ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±20%

Dielectric

E(JIS)

Diameter

17mm

Depth

6mm

Dimensions

17 Dia. x 45mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Axial

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more