Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CSTNE16M0V530000R0, Ceramic Resonator 15pF, 3-Pin, 3.2 x 1.3mm

Номер на артикул на RS: 216-6056Марка: Murata№ по каталога на производителя: CSTNE16M0V530000R0
brand-logo

Технически документи

Спецификации

Brand

Murata

Frequency Tolerance

±0.50%

Load Capacitance

15pF

Resonance Resistance

40Ω

Pin Count

3

Dimensions

3.2 x 1.3mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,93

€ 0,196 Each (Supplied as a Tape) (ex VAT)

CSTNE16M0V530000R0, Ceramic Resonator 15pF, 3-Pin, 3.2 x 1.3mm
Изберете тип опаковка

€ 3,93

€ 0,196 Each (Supplied as a Tape) (ex VAT)

CSTNE16M0V530000R0, Ceramic Resonator 15pF, 3-Pin, 3.2 x 1.3mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
20 - 80€ 0,196€ 3,93
100 - 480€ 0,187€ 3,74
500 - 980€ 0,177€ 3,54
1000 - 1980€ 0,168€ 3,35
2000+€ 0,158€ 3,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Frequency Tolerance

±0.50%

Load Capacitance

15pF

Resonance Resistance

40Ω

Pin Count

3

Dimensions

3.2 x 1.3mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more