CSTLS8M00G53Z-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm

Номер на артикул на RS: 792-6552Марка: Murata№ по каталога на производителя: CSTLS8M00G53Z-B0
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

125°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,84

€ 0,169 Each (In a Bag of 5) (ex VAT)

CSTLS8M00G53Z-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Изберете тип опаковка

€ 0,84

€ 0,169 Each (In a Bag of 5) (ex VAT)

CSTLS8M00G53Z-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 0,169€ 0,84
50 - 95€ 0,143€ 0,72
100 - 245€ 0,127€ 0,64
250 - 495€ 0,109€ 0,54
500+€ 0,099€ 0,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

125°C

Width

3mm

Minimum Operating Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more