Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin

Номер на артикул на RS: 526-6110Марка: Murata№ по каталога на производителя: CSTLS8M00G53
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
€ 0,135Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin

P.O.A.

Each (In a Pack of 10) (ex VAT)

CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
€ 0,135Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
€ 0,135Each (In a Pack of 10) (ex VAT)