CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm

Номер на артикул на RS: 721-4900Марка: Murata№ по каталога на производителя: CSTLS8M00G53-A0
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 6mm

Height

6mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Ceramic resonator,8.0MHz
P.O.A.Всеки (ex VAT)
CSALA8M00T55-B0
P.O.A.Each (In a Pack of 10) (ex VAT)
CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,33

€ 0,133 Each (In a Pack of 10) (ex VAT)

CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
Изберете тип опаковка

€ 1,33

€ 0,133 Each (In a Pack of 10) (ex VAT)

CSTLS8M00G53-A0 , Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,133€ 1,33
50 - 90€ 0,113€ 1,13
100 - 490€ 0,099€ 0,99
500 - 1990€ 0,088€ 0,88
2000+€ 0,082€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Ceramic resonator,8.0MHz
P.O.A.Всеки (ex VAT)
CSALA8M00T55-B0
P.O.A.Each (In a Pack of 10) (ex VAT)
CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 6mm

Height

6mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Ceramic resonator,8.0MHz
P.O.A.Всеки (ex VAT)
CSALA8M00T55-B0
P.O.A.Each (In a Pack of 10) (ex VAT)
CSTLS8M00G53, Ceramic Resonator, 8MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)