CSTLS6M00G53B0, Ceramic Resonator, 6MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm

Номер на артикул на RS: 526-6097Марка: Murata№ по каталога на производителя: CSTLS6M00G53B0
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 6mm

Height

6mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm
P.O.A.Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,57

€ 0,057 Each (In a Pack of 10) (ex VAT)

CSTLS6M00G53B0, Ceramic Resonator, 6MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
Изберете тип опаковка

€ 0,57

€ 0,057 Each (In a Pack of 10) (ex VAT)

CSTLS6M00G53B0, Ceramic Resonator, 6MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm
P.O.A.Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

6MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 6mm

Height

6mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ZTT6.00MGF, Ceramic Resonator, 6MHz, 3-Pin, 10 x 5 x 8mm
P.O.A.Each (In a Bag of 10) (ex VAT)