Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm

Номер на артикул на RS: 250-7786Марка: Murata№ по каталога на производителя: CSTLS4M00G56Z-A0
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Mode of Oscillation

3rd Overtone, Fundamental

Load Capacitance

47pF

Package Type

SMT

Pin Count

3

Dimensions

8 x 5.5 x 3mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,29

€ 0,126 Each (In a Bag of 50) (ex VAT)

CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm

€ 6,29

€ 0,126 Each (In a Bag of 50) (ex VAT)

CSTLS4M00G56Z-A0, Ceramic Resonator, 4MHz 3rd Overtone, Fundamental 47pF, 3-Pin SMT, 8 x 5.5 x 3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 200€ 0,126€ 6,29
250 - 450€ 0,115€ 5,75
500+€ 0,104€ 5,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Mode of Oscillation

3rd Overtone, Fundamental

Load Capacitance

47pF

Package Type

SMT

Pin Count

3

Dimensions

8 x 5.5 x 3mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more