Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CSTCR4M00G53-R0, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2.0 x 1.15mm

Номер на артикул на RS: 276-3667PМарка: Murata№ по каталога на производителя: CSTCR4M00G53-R0
brand-logo

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Load Capacitance

15pF

Package Type

SMD

Pin Count

3

Dimensions

4.5 x 2.0 x 1.15mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,58

€ 0,226 Each (Supplied on a Reel) (ex VAT)

CSTCR4M00G53-R0, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2.0 x 1.15mm
Изберете тип опаковка

€ 22,58

€ 0,226 Each (Supplied on a Reel) (ex VAT)

CSTCR4M00G53-R0, Ceramic Resonator, 4MHz 15pF, 3-Pin SMD, 4.5 x 2.0 x 1.15mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 490€ 0,226€ 2,26
500 - 990€ 0,175€ 1,75
1000+€ 0,131€ 1,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.50%

Load Capacitance

15pF

Package Type

SMD

Pin Count

3

Dimensions

4.5 x 2.0 x 1.15mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more