Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 1000Ω impedance at 100 MHz

Номер на артикул на RS: 724-1598PМарка: Murata№ по каталога на производителя: BLM41PG102SN1L
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Murata

Package Type

1806 (4516M)

Impedance at 100 MHz

1000Ω

Current Rating

1.5A

Type

Chip Ferrite Bead

Dimensions

4.5 x 1.6 x 1.6mm

Length

4.5mm

Depth

1.6mm

Height

1.6mm

Maximum DC Resistance

90mΩ

Material

Ferrite

Series

BLM41PG

Application

EMI Suppression, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 1806 Ferrite Filters- BLM41P Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

Applications

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,33

€ 0,167 Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 1000Ω impedance at 100 MHz
Изберете тип опаковка

€ 8,33

€ 0,167 Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 1000Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 75€ 0,167€ 4,16
100 - 475€ 0,148€ 3,70
500 - 1975€ 0,128€ 3,20
2000+€ 0,117€ 2,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Package Type

1806 (4516M)

Impedance at 100 MHz

1000Ω

Current Rating

1.5A

Type

Chip Ferrite Bead

Dimensions

4.5 x 1.6 x 1.6mm

Length

4.5mm

Depth

1.6mm

Height

1.6mm

Maximum DC Resistance

90mΩ

Material

Ferrite

Series

BLM41PG

Application

EMI Suppression, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 1806 Ferrite Filters- BLM41P Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

Applications

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more