Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz

Номер на артикул на RS: 724-1570PМарка: Murata№ по каталога на производителя: BLM31PG391SN1L
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

390Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

50mΩ

Material

Ferrite

Series

BLM31PG

Application

EMI Suppression Filter, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,14

€ 0,046 Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz
Изберете тип опаковка

€ 1,14

€ 0,046 Each (Supplied on a Reel) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 390Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Package Type

1206 (3216M)

Impedance at 100 MHz

390Ω

Current Rating

2A

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Maximum DC Resistance

50mΩ

Material

Ferrite

Series

BLM31PG

Application

EMI Suppression Filter, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 1206 Ferrite Filters- BLM31P series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more