Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 2250Ω impedance at 100 MHz

Номер на артикул на RS: 202-3667Марка: Murata№ по каталога на производителя: BLM21BD222SN1L
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

2250Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum DC Resistance

600mΩ

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM21BD

Детайли за продукта

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,17

€ 0,109 Each (In a Pack of 20) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 2250Ω impedance at 100 MHz
Изберете тип опаковка

€ 2,17

€ 0,109 Each (In a Pack of 20) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 1.25mm (0805 (2012M)), 2250Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 40€ 0,109€ 2,17
60 - 480€ 0,092€ 1,85
500 - 980€ 0,082€ 1,64
1000 - 2480€ 0,069€ 1,38
2500+€ 0,065€ 1,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Murata

Package Type

0805 (2012M)

Impedance at 100 MHz

2250Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Maximum DC Resistance

600mΩ

Application

EMI Suppression Filter, High Speed Signal Lines

Material

Ferrite

Series

BLM21BD

Детайли за продукта

SMD 0805 Ferrite Filters- BLM21B Series

The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat protection.

BLM_P variants feature low DC resistance and are ideal for high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от