Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz

Номер на артикул на RS: 724-1403Марка: Murata№ по каталога на производителя: BLM18PG300SN1D
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

1A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

50mΩ

Material

Ferrite

Series

BLM18P

Application

EMI Suppression Filter, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,77

€ 0,031 Each (In a Pack of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz
Изберете тип опаковка

€ 0,77

€ 0,031 Each (In a Pack of 25) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

1A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

50mΩ

Material

Ferrite

Series

BLM18P

Application

EMI Suppression Filter, Power Supplies

Страна на произход

Japan

Детайли за продукта

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more