Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 30Ω impedance at 100 MHz

Номер на артикул на RS: 167-4992Марка: Murata№ по каталога на производителя: BLM18KG300TN1D
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

5A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

10mΩ

Height

0.6mm

Application

EMI Suppression Filter, Power Supplies (Low DC Resistance Type)

Material

Ferrite

Series

BLM18KG

Детайли за продукта

SMD 0603 Ferrite Filters- BLM18K Series

These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,17

€ 0,022 Each (On a Reel of 4000) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 30Ω impedance at 100 MHz

€ 89,17

€ 0,022 Each (On a Reel of 4000) (ex VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 30Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

5A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.6mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

10mΩ

Height

0.6mm

Application

EMI Suppression Filter, Power Supplies (Low DC Resistance Type)

Material

Ferrite

Series

BLM18KG

Детайли за продукта

SMD 0603 Ferrite Filters- BLM18K Series

These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more