Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole,

Номер на артикул на RS: 796-2104Марка: Murata Power Solutions№ по каталога на производителя: UWR-5/8-D24A-C
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

5 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.4mm

Length

50.8mm

Series

UWR

Load Regulation

±0.15%

Minimum Temperature

-40°C

Efficiency

91.5%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole,
Изберете тип опаковка

P.O.A.

Murata Power Solutions UWR Isolated DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

5 V dc

Output Current

8A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C4

Isolation Voltage

1500V dc

Depth

11.4mm

Length

50.8mm

Series

UWR

Load Regulation

±0.15%

Minimum Temperature

-40°C

Efficiency

91.5%

Maximum Temperature

+85°C

Страна на произход

China

Детайли за продукта

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series

These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Ultra wide input voltage ranges

Standards

IEC/EN/UL60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от