Murata Power Solutions OKR-T/10-W12 DC-DC Converter, 6V dc/ 10A Output, 4.5 → 14 V dc Input, 50W, Through Hole,

Номер на артикул на RS: 173-6947Марка: Murata Power Solutions№ по каталога на производителя: OKR-T/10-W12-C
brand-logo

Технически документи

Спецификации

Output Voltage

6V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

50W

Input Voltage Nominal

12 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

10.4mm

Width

7.62mm

Depth

16.5mm

Series

OKR-T/10-W12

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+100°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,91

€ 12,91 Всеки (ex VAT)

Murata Power Solutions OKR-T/10-W12 DC-DC Converter, 6V dc/ 10A Output, 4.5 → 14 V dc Input, 50W, Through Hole,
Изберете тип опаковка

€ 12,91

€ 12,91 Всеки (ex VAT)

Murata Power Solutions OKR-T/10-W12 DC-DC Converter, 6V dc/ 10A Output, 4.5 → 14 V dc Input, 50W, Through Hole,
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,91
5 - 9€ 12,51
10 - 24€ 12,13
25 - 49€ 11,74
50+€ 11,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

6V dc

Input Voltage Range

4.5 → 14 V dc

Power Rating

50W

Input Voltage Nominal

12 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Length

10.4mm

Width

7.62mm

Depth

16.5mm

Series

OKR-T/10-W12

Load Regulation

±0.75%

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+100°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от