Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 24V dc Input Voltage, 1A

Технически документи
Спецификации
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Maximum Input Current
530mA
Width
8.6mm
Depth
16.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
2g
MTBF
78700000h
Rated Output Power
12W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.25%
Length
10.4mm
Allowed Circuit Configurations
Parallel
Страна на произход
China
€ 1 578,20
€ 1 578,20 1 Reel of 360 (ex VAT)
1
€ 1 578,20
€ 1 578,20 1 Reel of 360 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1 578,20 |
5 - 9 | € 1 530,85 |
10 - 24 | € 1 483,50 |
25 - 49 | € 1 436,15 |
50+ | € 1 388,81 |
Технически документи
Спецификации
Output Voltage
12V dc
Output Current
1A
Input Voltage
24V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
TO-220
Power Rating
12W
Efficiency
95.3%
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Series
OKI-78SR
Line Regulation
±0.25%
Maximum Input Current
530mA
Width
8.6mm
Depth
16.5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
500kHz
Weight
2g
MTBF
78700000h
Rated Output Power
12W
Power Signal Conversion Type
DC-DC
Load Regulation
±0.25%
Length
10.4mm
Allowed Circuit Configurations
Parallel
Страна на произход
China